
Power-Sonic PS6120TH technical specifications.
| Battery Type | SECONDARY |
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 141mm |
| Length | 108mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 6V |
| Package Quantity | 5 |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 6V |
| Weight | 4.8lb |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS6120TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
