
Power-Sonic PSC-122000A technical specifications.
| Approvals | UL, CSA |
| Battery Type | SECONDARY |
| Body Material | Polypropylene |
| Package/Case | 120 |
| Chemistry/Technology | Lead Acid |
| Height | 73.7mm |
| Length | 141mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Shape | Rectangular |
| Termination | Plug |
| Weight | 4.09lb |
| Width | 91.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-122000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.