
Power-Sonic PSC-12300A-C technical specifications.
| Chemistry/Technology | Lead Acid |
| Output Current | 300mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 5.76oz |
| RoHS | Compliant |
Download the complete datasheet for Power-Sonic PSC-12300A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
