Power-Sonic PSC-124000A technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 86.4mm |
| Length | 169mm |
| Number of Batteries | 1 |
| Output Current | 4A |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Termination | Clip |
| Weight | 8.13lb |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-124000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.