
Power-Sonic PSC-12500A technical specifications.
| Battery Type | SECONDARY |
| Chemistry/Technology | Lead Acid |
| Height | 73.4mm |
| Length | 64.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Shape | Rectangular |
| Termination | Clip |
| Weight | 13oz |
| Width | 47.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-12500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
