
Power-Sonic PSC-12800A technical specifications.
| Approvals | UL, CSA |
| Battery Type | SECONDARY |
| Body Material | Polypropylene |
| Package/Case | 120 |
| Chemistry/Technology | Lead Acid |
| Height | 95.3mm |
| Length | 69.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall, Desktop |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Shape | Rectangular |
| Termination | Clip |
| Weight | 1.62lb |
| Width | 69.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-12800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
