
Power-Sonic PSC-61000A technical specifications.
| Approvals | UL, CSA |
| Body Material | Polypropylene |
| Package/Case | 120 |
| Chemistry/Technology | Lead Acid |
| Height | 95.3mm |
| Length | 69.8mm |
| Mount | Wall |
| Number of Batteries | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 36 |
| Termination | Clip |
| Weight | 1.67lb |
| Width | 69.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-61000A to view detailed technical specifications.
No datasheet is available for this part.
