
Power-Sonic PSC-6300A technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Package/Case | 120 |
| Chemistry/Technology | Lead Acid |
| Height | 95.3mm |
| Length | 69.8mm |
| Mount | Wall |
| Number of Batteries | 1 |
| Output Current | 300mA |
| Output Voltage | 6V |
| Package Quantity | 36 |
| Termination | Plug |
| Weight | 1.36lb |
| Width | 69.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-6300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.