
Power-Sonic PSC-64000A-C technical specifications.
| Chemistry/Technology | Lead Acid |
| Max Output Current | 4A |
| Output Current | 4A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Power-Sonic PSC-64000A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
