
Power-Sonic PSC-6500F-C technical specifications.
| Brand/Series | FC Series |
| Compatible Battery Chemistry | Lead Acid |
| Connection | Plug, Alligator Clip with Insulated Sleeve |
| Dimensions | 2.05 L x 2.64 H x 1.57 W", 52 L x 67 H x 40 Wmm |
| Input Voltage | 110 to 120 VAC |
| Number of Batteries Charged | 1 |
| Type | Smart Charger |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-6500F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
