
Power-Sonic PSG-450 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 72.9mm |
| Length | 89.9mm |
| Mount | Sealed |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Size | 2.87inch |
| Termination | Faston |
| Weight | 1.4lb |
| Width | 49.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSG-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
