
Power-Sonic PSH-1255F2-FR technical specifications.
| Capacity | 6ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 101mm |
| Termination | Faston |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSH-1255F2-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
