
Power-Sonic PSH-655FR technical specifications.
| Capacity | 5.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Size | 3.94inch |
| Termination | Faston |
| Weight | 2.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSH-655FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
