Power-Sonic PTX20LBS-FS technical specifications.
| Capacity | 18ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 155mm |
| Weight | 13.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PTX20LBS-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.