The PKU5516ZSPI is an isolated DC-DC converter from the PKU 5500S series, designed for high-efficiency power conversion in a compact sixteenth-brick format. It operates from a wide input voltage range of 18V to 75V and provides a regulated 24V DC output with a maximum power rating of 50W and current of 2.1A. The module features 91% efficiency, 2250V isolation, and includes advanced control features such as adjustable output voltage, remote on/off, and remote sense. It is suitable for industrial, telecom, and data center applications.
POWER SYSTEMS TECHNOLOGIES, LTD PKU5516ZSPI technical specifications.
| Input Voltage (Min) | 18V |
| Input Voltage (Max) | 75V |
| Output Voltage | 24V |
| Output Current (Max) | 2.1A |
| Output Power | 50W |
| Efficiency | 91% |
| Isolation Voltage | 2250V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 100°C |
| Number of Outputs | 1 |
| Length | 35.3mm |
| Width | 25.0mm |
| Height | 10.4mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Safety Standard | IEC/EN/UL 62368-1 |
| Approval Agency | CB, CSA, IEC, TUV, UL |
Download the complete datasheet for POWER SYSTEMS TECHNOLOGIES, LTD PKU5516ZSPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.