Power Systems PS-LD0602-2-015(S) technical specifications.
| Package Length (mm) | 64 |
| Package Width (mm) | 32 |
| Package Height (mm) | 5.5(Max) + 1 |
| Seated Plane Height (mm) | 5.5(Max) + 3.54 |
| Mounting | Through Hole |
| Category | LED Converter Unit |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Power Systems PS-LD0602-2-015(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.