The PT4102A is a 6-pin through-hole DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and is designed for industrial applications. The converter has a maximum input voltage of 72V and a minimum input voltage of 36V, with a maximum line regulation of 1% and a maximum load regulation of 1%. It is available in a through-hole package with 6 pins.
Power Trends PT4102A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Trends PT4102A to view detailed technical specifications.
No datasheet is available for this part.