Power Trends PT6623R technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Trends PT6623R to view detailed technical specifications.
No datasheet is available for this part.