Powerbox 116-010065J technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Typical AC Input Voltage | 115|230V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 15 |
Download the complete datasheet for Powerbox 116-010065J to view detailed technical specifications.
No datasheet is available for this part.