Powerex 1N3296A technical specifications.
| Average Rectified Current | 100A |
| Current Rating | 100A |
| Forward Current | 100A |
| Max Forward Surge Current (Ifsm) | 2.3kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex 1N3296A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.