Powerex 1N4052R technical specifications.
| Average Rectified Current | 275A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex 1N4052R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.