Powerex 1N4054 technical specifications.
| Average Rectified Current | 275A |
| Forward Current | 275A |
| Max Forward Surge Current (Ifsm) | 5kA |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Voltage (DC) | 800V |
| Mount | Stud, Chassis |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex 1N4054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.