Powerex A180PB technical specifications.
| Average Rectified Current | 150A |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex A180PB to view detailed technical specifications.
No datasheet is available for this part.