Powerex A180RN technical specifications.
| Average Rectified Current | 150A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex A180RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.