Powerex A187P technical specifications.
| Average Rectified Current | 150A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud |
| Reverse Recovery Time | 2.3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex A187P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.