Powerex A197D technical specifications.
| Average Rectified Current | 250A |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex A197D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.