Powerex A197M technical specifications.
| Average Rectified Current | 250A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex A197M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.