Powerex A390PE technical specifications.
| Average Rectified Current | 400A |
| Max Reverse Voltage (DC) | 1.5kV |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex A390PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.