Powerex A397B technical specifications.
| Average Rectified Current | 400A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex A397B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.