Powerex A430N technical specifications.
| Average Rectified Current | 1kA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Reverse Recovery Time | 10us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex A430N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.