Powerex A437PD technical specifications.
| Average Rectified Current | 600A |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Stud |
| Reverse Recovery Time | 3.5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex A437PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.