Powerex A451LB technical specifications.
| Average Rectified Current | 2.5kA |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex A451LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.