Powerex C150N technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex C150N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.