Powerex C180D technical specifications.
| Package/Case | TO-93-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 235A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex C180D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.