Powerex C450PM technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Powerex C450PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.