Powerex C451PM1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 2.59kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex C451PM1 to view detailed technical specifications.
No datasheet is available for this part.