Powerex C712PM technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.57kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex C712PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.