Powerex CD241202 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 800ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CD241202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.