Powerex CD410899C technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD410899C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
