
The CD411099C is a general purpose rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward current of 100A. It is packaged in a module format for chassis mount applications. The device is compliant with RoHS regulations. Operating temperature range is not specified.
Powerex CD411099C technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD411099C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
