
General purpose rectifier diode module, 1 phase, 2 element, featuring 100A average rectified current and 100A forward current. This silicon component offers a maximum repetitive reverse voltage of 1.6kV (1600V) and a peak non-repetitive surge current of 2.6kA. Designed for chassis mounting with screw terminals, it operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Powerex CD411699C technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Peak Non-Repetitive Surge Current | 2.6kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD411699C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
