Powerex CD411699D technical specifications.
| Package/Case | Module |
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD411699D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
