This is a 250mA chassis mount SCR from Powerex, packaged in a module format. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is lead free and suitable for use in high-temperature applications.
Powerex CD420890B technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD420890B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.