
High-performance Silicon Controlled Rectifier (SCR) module designed for demanding applications. Features a high RMS current rating of 150A and a continuous forward current of 90,000mA. With a maximum repetitive peak off-state voltage (VDRM/VRRM) of 1200V, this SCR offers robust voltage blocking capabilities. The module is chassis mountable and operates up to a maximum temperature of 125°C. RoHS compliant and packaged in bulk for efficient integration.
Powerex CD431290B technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD431290B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
