Powerex CD510825 technical specifications.
| Average Rectified Current | 250A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD510825 to view detailed technical specifications.
No datasheet is available for this part.