The CD611016C is a general purpose rectifier from Powerex with a maximum repetitive reverse voltage of 1kV and average rectified current of 160A. It is packaged in a module format and is compliant with RoHS regulations. The device is suitable for use in a variety of applications requiring high current rectification. Operating temperature range is not specified.
Powerex CD611016C technical specifications.
| Average Rectified Current | 160A |
| Package/Case | Module |
| Forward Current | 160A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Voltage (DC) | 1kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CD611016C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.