
The CDD11610 is a high-current rectifier module with a maximum repetitive reverse voltage of 1.6kV and a forward current rating of 100A. It is designed for chassis mount applications and is packaged in a module format. The device is compliant with RoHS regulations and is available in a bulk packaging format. The CDD11610 is suitable for use in a variety of applications requiring high-current rectification, including power supplies and motor control circuits.
Powerex CDD11610 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex CDD11610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.