Powerex CN2406500N technical specifications.
| Average Rectified Current | 50A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CN2406500N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.