Powerex CP20TD1-12A technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 1.57nF |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CP20TD1-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.