
The CS241210 is a 100A general purpose rectifier module with a maximum repetitive reverse voltage of 1.2kV and a reverse recovery time of 800ns. It is packaged in a module format for chassis mount applications. The device is not RoHS compliant. Operating temperature range is not specified.
Powerex CS241210 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 800ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CS241210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
